Cart

STPS20170CG-TR

ST STPS20170CG-TR

image shown is a representation only

ST

S-Diode 170V 2x10A 0,75V TO263
Supplier: STMicroelectronics
Matchcode: STPS20170CG
Rutronik No.: DSKY4892
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.8928 $
892.80 $

Prices

1,000 0.8928 $
2,000 0.8777 $
3,000 0.8626 $
4,000 0.8474 $
5,000 0.8323 $

Parameter

V(RRM)
170 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
I(FSM)
180 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?