Cart

STPS20170CFP

ST

S-Diode 170V 20A 0.75V TO220FP
Supplier: STMicroelectronics
Matchcode: STPS20170CFP
Rutronik No.: DSKYP5202
Unit Pack: 50
MOQ: 1000
package: TO220FP-2
Packaging: TUBE
On request
0.3775 $
377.50 $

S-Diode 170V 20A 0.75V TO220FP Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
170 V
Configuration
CommonCath
I(F)per diode
10 A
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
180 A
Automotive
NO
Package
TO220FP-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?