Cart

STPS20150CT

ST STPS20150CT

image shown is a representation only

ST

S-Diode 150V 20A 0.75V TO220AB
Supplier: STMicroelectronics
Matchcode: STPS20150CT
Rutronik No.: DSKYP5370
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
0.3527 $
705.40 $

S-Diode 150V 20A 0.75V TO220AB Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.75 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?