Cart

STPS20150CFP

ST

S-Diode 150V 20A 0.69V TO220FP
Supplier: STMicroelectronics
Matchcode: STPS20150CFP
Rutronik No.: DSKY4675
Unit Pack: 50
MOQ: 3000
package: TO220FP-3
Packaging: TUBE
On request
0.3832 $
1,149.60 $

S-Diode 150V 20A 0.69V TO220FP Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.63 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
180 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?