Cart

STPS20120CTN

ST STPS20120CTN

image shown is a representation only

ST

S-Diode 120V 20A 0.54V TO220AB
Supplier: STMicroelectronics
Matchcode: STPS20120CTN
Rutronik No.: DSKYP5547
Unit Pack: 50
MOQ: 2000
package: TO220AB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5667 $
1,133.40 $

Prices

2,000 0.5667 $
3,000 0.5568 $
4,000 0.5468 $

S-Diode 120V 20A 0.54V TO220AB Description

Power Schottky Rectifier

Parameter

Configuration
CommonCath
V(RRM)
120 V
I(F)per diode
10 A
Package
TO220AB
Automotive
NO
Technology
Schottky
V(F)
0.54 V
I(FSM)
30 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?