Cart

STPS1L40ZF

ST STPS1L40ZF

image shown is a representation only

ST

SCHOTTKY-DIODE 1A 40V SOD123
Supplier: STMicroelectronics
Matchcode: STPS1L40ZF
Rutronik No.: DSKY4986
Unit Pack: 3000
MOQ: 12000
package: SOD123
Packaging: REEL
On request
0.107 $
1,284.00 $

Prices

12,000 0.107 $
24,000 0.0987 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.37 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
50 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?