Cart

STPS1L40AY

ST

SCHOTTKY DIODE 1A 40V SMA AUTOM
Supplier: STMicroelectronics
Matchcode: SS14 AUTOMOTIVE
Rutronik No.: DSKY4649
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
In Stock
0.0614 $
307.00 $

Prices

5,000 0.0614 $
10,000 0.0588 $
15,000 0.0575 $
20,000 0.0545 $
40,000 0.0518 $

SCHOTTKY DIODE 1A 40V SMA AUTOM Description

Automotive power Schottky rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.42 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
60 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?