Cart

STPS1L30U

ST

SCHOTTKY DIODE 1A 30V SMB
Supplier: STMicroelectronics
Matchcode: STPS1L30U
Rutronik No.: DSKYS5969
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.07 $
175.00 $

Prices

2,500 0.07 $
5,000 0.0674 $
7,500 0.0659 $
12,500 0.0623 $
17,500 0.0593 $

SCHOTTKY DIODE 1A 30V SMB Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.3 V
Mounting
SMT
Technology
Schottky
I(FSM)
75 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?