Cart

STPS1L30A

ST

SCHOTTKY-DIODE 1A 30V SMA
Supplier: STMicroelectronics
Matchcode: SS13
Rutronik No.: DSKY4373
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0504 $
252.00 $

Prices

5,000 0.0504 $
10,000 0.0439 $
15,000 0.0413 $

SCHOTTKY-DIODE 1A 30V SMA Description

Low Drop Power Schottky Rectifier

Parameter

Configuration
SINGLE
V(RRM)
30 V
I(F)per diode
1 A
Package
SMA
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.395 V
I(FSM)
75 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?