Cart

STPS1H100U

ST

SCHOTTKY-DIODE 1A 100V SMB
Supplier: STMicroelectronics
Matchcode: STPS1H100U
Rutronik No.: DSKYS4647
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0543 $
814.50 $

SCHOTTKY-DIODE 1A 100V SMB Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.62 V
I(FSM)
50 A
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?