STPS1H100AY

Supplier: STMicroelectronics
Matchcode: STPS1H100AY
Rutronik No.: DSKY4891
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
SCHOTTKY-DIODE 100V 1A SMA Description
Automotive power Schottky rectifier
Parameter
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.62 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 50 A
- Automotive
- AEC-Q(101)
- Package
- SMA
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks