Cart

STPS1H100AY

ST

SCHOTTKY-DIODE 100V 1A SMA
Supplier: STMicroelectronics
Matchcode: STPS1H100AY
Rutronik No.: DSKYS6000
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0906 $
453.00 $

Prices

5,000 0.0906 $
10,000 0.079 $
15,000 0.0742 $

SCHOTTKY-DIODE 100V 1A SMA Description

Automotive power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.62 V
I(FSM)
50 A
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?