Cart

STPS1H100AF

ST

SCHOTTKY-DIODE 100V 1A SMAflat
Supplier: STMicroelectronics
Matchcode: STPS1H100AF
Rutronik No.: DSKY4802
Unit Pack: 10000
MOQ: 20000
package: SMA FLAT
Packaging: REEL
Topseller
On request
0.0922 $
1,844.00 $

Prices

20,000 0.0922 $
40,000 0.0901 $
60,000 0.0812 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.62 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
50 A
Automotive
NO
Package
SMA FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?