Cart

STPS1H100A

ST

SCHOTTKY-DIODE 100V 1A SMA
Supplier: STMicroelectronics
Matchcode: STPS1H100A
Rutronik No.: DSKY4782
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.093 $
465.00 $

Prices

5,000 0.093 $
10,000 0.0857 $
15,000 0.0816 $
20,000 0.0737 $
40,000 0.0677 $

SCHOTTKY-DIODE 100V 1A SMA Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.62 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
50 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?