Cart

STPS160U

ST

SCHOTTKY-DIODE 1A 60V SMB
Supplier: STMicroelectronics
Matchcode: STPS160U
Rutronik No.: DSKY4969
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.0582 $
145.50 $

Prices

2,500 0.0582 $
5,000 0.0558 $
7,500 0.0545 $
10,000 0.0516 $
12,500 0.0491 $

SCHOTTKY-DIODE 1A 60V SMB Description

Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.57 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?