Cart

STPS15L60CB-TR

ST STPS15L60CB-TR

image shown is a representation only

ST

S-Diode 60V 15A 0.52V TO252-2
Supplier: STMicroelectronics
Matchcode: STPS15L60CB
Rutronik No.: DSKY4804
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Topseller
In Stock
0.4926 $
1,231.50 $

Prices

2,500 0.4926 $
5,000 0.4715 $
7,500 0.4609 $
10,000 0.4363 $
12,500 0.4152 $

S-Diode 60V 15A 0.52V TO252-2 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
7.5 A
V(F)
0.52 V
Mounting
SMT
Technology
Schottky
I(FSM)
75 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?