Cart

STPS15L60CB-TR

ST STPS15L60CB-TR

image shown is a representation only

ST

S-Diode 60V 15A 0.52V TO252-2
Supplier: STMicroelectronics
Matchcode: STPS15L60CB
Rutronik No.: DSKYP5136
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4029 $
1,007.25 $

Prices

2,500 0.4029 $
5,000 0.396 $
7,500 0.3892 $
10,000 0.3824 $
15,000 0.3756 $

S-Diode 60V 15A 0.52V TO252-2 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
7.5 A
V(F)
0.52 V
I(FSM)
75 A
Mounting
SMT
Technology
Schottky
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?