Cart

STPS15L60CB-TR

ST STPS15L60CB-TR

image shown is a representation only

ST

S-Diode 60V 15A 0.52V TO252-2
Supplier: STMicroelectronics
Matchcode: STPS15L60CB
Rutronik No.: DSKY5353
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.3252 $
1,626.00 $

Prices

5,000 0.3252 $
10,000 0.301 $
15,000 0.2767 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
7.5 A
V(F)
0.52 V
Mounting
smt
Technology
Schottky
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?