Cart

STPS15L45CB

ST STPS15L45CB

image shown is a representation only

ST

S-Diode 45V 15A 0.46V TO252-3
Supplier: STMicroelectronics
Matchcode: STPS15L45CB
Rutronik No.: DSKY5080
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
Topseller
In Stock
0.859 $
64.43 $

Prices

75 0.859 $
150 0.822 $
300 0.8036 $
600 0.7607 $
1,050 0.7239 $

S-Diode 45V 15A 0.46V TO252-3 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
7.5 A
V(F)
0.4 V
Mounting
SMT
Technology
STPS
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?