Cart

STPS15L45CB-TR

ST STPS15L45CB-TR

image shown is a representation only

ST

S-Diode 45V 15A 0.46V TO252-3
Supplier: STMicroelectronics
Matchcode: STPS15L45CB-TR
Rutronik No.: DSKY4890
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Topseller
On request
0.8448 $
2,112.00 $

Prices

2,500 0.8448 $
5,000 0.8086 $
7,500 0.7905 $
10,000 0.712 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
7.5 A
Mounting
SMT
Technology
STPS
T(j) max
150 °C
I(FSM)
150 A
Automotive
AEC-Q(101)
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?