Cart

STPS15L30CB-TR

ST STPS15L30CB-TR

image shown is a representation only

ST

S-Diode 30V 15A 0.39V TO252-3
Supplier: STMicroelectronics
Matchcode: STPS15L30CB-TR
Rutronik No.: DSKYP5159
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.27 $
3,175.00 $

Prices

2,500 1.27 $
5,000 1.1172 $
7,500 0.9279 $

S-Diode 30V 15A 0.39V TO252-3 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
CommonCath
I(F)per diode
7.5 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?