Cart

STPS1545CT

ST STPS1545CT

image shown is a representation only

ST

S-Diode 45V 15A 0.84V TO220-3
Supplier: STMicroelectronics
Matchcode: STPS1545CT
Rutronik No.: DSKYP4708
Unit Pack: 50
MOQ: 3000
package: TO220-3
Packaging: TUBE
On request
0.2743 $
822.90 $

S-Diode 45V 15A 0.84V TO220-3 Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
7.5 A
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
AEC-Q(101)
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?