Cart

STPS140U

ST

SCHOTTKY DIODE 1A 40V SMB
Supplier: STMicroelectronics
Matchcode: STPS140U
Rutronik No.: DSKYS5697
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
In Stock
0.087 $
217.50 $

Prices

2,500 0.087 $
5,000 0.0812 $
7,500 0.0772 $
12,500 0.0698 $
17,500 0.0641 $

SCHOTTKY DIODE 1A 40V SMB Description

Power Schottky Rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
60 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?