Cart

STPS140AY

ST

SCHOTTKY DIODE 1A 40V SMA
Supplier: STMicroelectronics
Matchcode: STPS140AY
Rutronik No.: DSKY5242
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.0603 $
301.50 $

Prices

5,000 0.0603 $
10,000 0.0577 $
15,000 0.0564 $
20,000 0.0534 $
40,000 0.0508 $

SCHOTTKY DIODE 1A 40V SMA Description

Automotive power Schottky rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
60 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?