Cart

STPS140A

ST

SCHOTTKY DIODE 1A 40V SMA
Supplier: STMicroelectronics
Matchcode: STPS140A
Rutronik No.: DSKY5433
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.0351 $
175.50 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
60 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?