Cart

STPS130A

ST

SCHOTTKY-DIODE 1A 30V SMA
Supplier: STMicroelectronics
Matchcode: STPS130A
Rutronik No.: DSKYS5009
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
In Stock
0.0694 $
347.00 $

Prices

5,000 0.0694 $
10,000 0.0646 $
15,000 0.0615 $
20,000 0.0556 $
25,000 0.0511 $

SCHOTTKY-DIODE 1A 30V SMA Description

Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.46 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
45 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?