Cart

STPS1170AF

ST

SCHOTTKY-DIODE 170V 1A SMAflat
Supplier: STMicroelectronics
Matchcode: STPS1170AF
Rutronik No.: DSKYS6158
Unit Pack: 10000
MOQ: 10000
package: SMA FLAT
Packaging: REEL
On request
0.165 $
1,650.00 $

Prices

10,000 0.165 $
20,000 0.1534 $
30,000 0.146 $
40,000 0.1212 $

Parameter

V(RRM)
170 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.62 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
45 A
Automotive
NO
Package
SMA FLAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?