Cart

STPS1150RL

ST STPS1150RL

image shown is a representation only

ST

SCHOTTKY-DIODE 150V 1A DO41
Supplier: STMicroelectronics
Matchcode: STPS1150RL
Rutronik No.: DSKY4783
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
Topseller
In Stock
0.1253 $
626.50 $

Prices

5,000 0.1253 $
10,000 0.1199 $
20,000 0.1173 $
30,000 0.111 $
40,000 0.1056 $

SCHOTTKY-DIODE 150V 1A DO41 Description

Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.67 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?