Cart

STPS10L60D

ST

S-Diode 60V 10A 0.56V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS10L60D
Rutronik No.: DSKYP4927
Unit Pack: 50
MOQ: 3000
package: TO220-2
Packaging: TUBE
On request
0.2827 $
848.10 $

S-Diode 60V 10A 0.56V TO220-2 Description

Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.56 V
Mounting
THT
Technology
General
T(j) max
175 °C
I(FSM)
30 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?