Cart

STPS10L45CT

ST STPS10L45CT

image shown is a representation only

ST

S-Diode 45V 10A 0.46V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS10L45CT
Rutronik No.: DSKYP4686
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/13/2015
0.4654 $
930.80 $

Prices

2,000 0.4654 $
3,000 0.4574 $
6,000 0.4494 $
9,000 0.4414 $
Obsolete article with this quantity is not orderable.

S-Diode 45V 10A 0.46V TO220-2 Description

Low Drop Power Schottky Rectifier

Parameter

Configuration
DUAL
V(RRM)
45 V
I(F)per diode
7.5 A
Package
TO220-3
Automotive
NO
Technology
175
T(j) max
175 °C
I(FSM)
150 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?