Cart

STPS10L25G-TR

ST

S-Diode 25V 10A 0.30V D2PACK
Supplier: STMicroelectronics
Matchcode: STPS10L25G-TR
Rutronik No.: DSKY5295
Unit Pack: 1000
MOQ: 2000
package: D2PACK
Packaging: REEL
On request
1.18 $
2,360.00 $

Prices

2,000 1.18 $
4,000 1.0207 $
6,000 0.8676 $

S-Diode 25V 10A 0.30V D2PACK Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
25 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.30 V
Mounting
SMD
Technology
General
T(j) max
150 °C
I(FSM)
200 A
Automotive
NO
Package
D2PACK
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?