Cart

STPS1045D

ST

S-Diode 45V 10A 0.57V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS1045D
Rutronik No.: DSKYP4702
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.2663 $
13.32 $

Prices

50 0.2663 $
1,000 0.2619 $
3,000 0.2574 $
6,000 0.2529 $
9,000 0.2483 $

S-Diode 45V 10A 0.57V TO220-2 Description

Power Schottky Rectifier

Parameter

Configuration
SINGLE
V(RRM)
45 V
I(F)per diode
10 A
Package
TO220-2
Automotive
NO
Technology
General
V(F)
0.57 V
I(FSM)
30 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?