Cart

STPS1045B-TR

ST STPS1045B-TR

image shown is a representation only

ST

S-Diode 45V 10A 0.50V TO252-2
Supplier: STMicroelectronics
Matchcode: STPS1045B-TR
Rutronik No.: DSKYP4756
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.2406 $
1,203.00 $

Prices

5,000 0.2406 $
10,000 0.2352 $
15,000 0.2119 $

S-Diode 45V 10A 0.50V TO252-2 Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.5 V
Mounting
SMT
Technology
General
I(FSM)
7 A
Automotive
AEC-Q(101)
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?