Cart

STPS10170CG-TR

ST STPS10170CG-TR

image shown is a representation only

ST

S-Diode 170V 10A 0.75V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS10170CG-TR
Rutronik No.: DSKYP4881
Unit Pack: 1000
MOQ: 3000
package: D2PAK
Packaging: REEL
On request
0.3941 $
1,182.30 $

Prices

3,000 0.3941 $
6,000 0.373 $
9,000 0.355 $

S-Diode 170V 10A 0.75V TO263-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
170 V
Configuration
CommonCath
I(F)per diode
5 A
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
AEC-Q(101)
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?