Cart

STPS10170CB-TR

ST STPS10170CB-TR

image shown is a representation only

ST

S-Diode 170V 10A DPAK
Supplier: STMicroelectronics
Matchcode: STPS10170CB-TR
Rutronik No.: DSKYP4907
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
In Stock
0.2826 $
706.50 $

Prices

2,500 0.2826 $
5,000 0.2705 $
10,000 0.2645 $
15,000 0.2382 $

S-Diode 170V 10A DPAK Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
170 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
0.69 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
10 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?