Cart

STPS10150CG-TR

ST STPS10150CG-TR

image shown is a representation only

ST

S-Diode 150V 10A 0.75V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS10150CG-TR
Rutronik No.: DSKYP4866
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4381 $
438.10 $

Prices

1,000 0.4381 $
2,000 0.4307 $
4,000 0.4233 $
6,000 0.4159 $
8,000 0.4084 $

S-Diode 150V 10A 0.75V TO263-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
5 A
I(FSM)
120 A
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
Automotive
AEC-Q(101)
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?