Cart

STPS0560Z

ST STPS0560Z

image shown is a representation only

ST

SCHOTTKY DIODE 0,5A 60V SOD123
Supplier: STMicroelectronics
Matchcode: STPS0560Z
Rutronik No.: DSKY4968
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Topseller
In Stock
0.04 $
120.00 $

Prices

3,000 0.04 $
6,000 0.0381 $
12,000 0.0372 $
18,000 0.0353 $
33,000 0.0335 $

SCHOTTKY DIODE 0,5A 60V SOD123 Description

Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
5.5 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?