Cart

STPS0530Z

ST STPS0530Z

image shown is a representation only

ST

SCHOTTKY DIODE 0,5A 30V SOD123
Supplier: STMicroelectronics
Matchcode: STPS0530Z
Rutronik No.: DSKYS6145
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0454 $
136.20 $

Prices

3,000 0.0454 $
6,000 0.0405 $
18,000 0.0368 $

SCHOTTKY DIODE 0,5A 30V SOD123 Description

Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.32 V
I(FSM)
5.5 A
Mounting
SMT
Technology
Schottky
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?