Cart

STPMS2L-PUR

ST STPMS2L-PUR

image shown is a representation only

ST

DUAL CHANNEL MODULATOR SMD
Supplier: STMicroelectronics
Matchcode: STPMS2L-PUR
Rutronik No.: ICINA3254
Unit Pack: 1
MOQ: 1
package: QFN32L
Packaging: INDIVIDUAL
In Stock
4,232.19 $
4,232.19 $

DUAL CHANNEL MODULATOR SMD Description

Smart sensor II Dual channel 2nd order sigma-delta modulator with embedded PGA

Parameter

Type
Metering
Vcc(min)
0.3 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
25 mm²
Automotive
NO
Package
QFN32L
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?