Cart

STPM34TR

ST

METERING ASSP QFN32L SMD
Supplier: STMicroelectronics
Matchcode: STPM34TR
Rutronik No.: ICINA3153
Unit Pack: 3000
MOQ: 3000
package: QFN32L
Packaging: REEL
On request
1.69 $
5,070.00 $

METERING ASSP QFN32L SMD Description

Three Phase Metering ICs

Parameter

Type
Metering
Package
QFN32L
Automotive
NO
Top(min)
-40 °C
Top(max)
105 °C
Leadfree Defin.
10
Packaging
REEL
Vcc(min)
0.3 V
Vcc(max)
6 V
Mounting
SMD
Footprint
25 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?