Cart

STPM01FTR

ST STPM01FTR

image shown is a representation only

ST

ENERGY METERING IC SMD
Supplier: STMicroelectronics
Matchcode: STPM01FTR
Rutronik No.: ICINA3249
Unit Pack: 1
MOQ: 1
package: QFN32
Packaging: INDIVIDUAL
In Stock
6.62 $
6.62 $

ENERGY METERING IC SMD Description

PROGRAMMABLE SINGLE PHASE ENERGY METERING IC WITH TAMPER DETECTION

Parameter

Type
Metering
Package
QFN32
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
10
Packaging
INDIVIDUAL
Vcc(min)
0.3 V
Vcc(max)
6 V
Mounting
SMD
Footprint
25 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?