Cart

STPIC6D595MTR

ST STPIC6D595MTR

image shown is a representation only

ST

POWER LOGIC 8-BIT SHIFT REG.
Supplier: STMicroelectronics
Matchcode: STPIC6D595MTR
Rutronik No.: ICLOG10659
Unit Pack: 2500
MOQ: 5000
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.219 $
1,095.00 $

Prices

5,000 0.219 $
10,000 0.217 $

POWER LOGIC 8-BIT SHIFT REG. Description

Power logic 8-bit shift register

Parameter

Type
POWER
Packaging
REEL
Leadfree Defin.
RoHS-conform
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO16
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?