Cart

STPIC6C595MTR

ST STPIC6C595MTR

image shown is a representation only

ST

POWER LOGIC 8-BIT SHIFT REG.
Supplier: STMicroelectronics
Matchcode: STPIC6C595MTR
Rutronik No.: ICLOG10736
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
Topseller
In Stock
0.2194 $
548.50 $

Prices

2,500 0.2194 $
5,000 0.214 $
7,500 0.2103 $
12,500 0.2048 $
15,000 0.1993 $

POWER LOGIC 8-BIT SHIFT REG. Description

Power logic 8-bit shift register

Parameter

Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?