STP9NK60Z

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STP9NK60Z
Rutronik No.: TMOSP7272
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
N-CH 600V 9A 850mOhm TO220-3 Description
N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
Parameter
- Configuartion
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 9 A
- RDS(on)at 10V
- 850 mOhm
- Package
- TO220
- Q(g)
- 53 nC
- P(tot)
- 125 W
- R(thJC)
- 1 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- SuperMESH
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks