Cart

STP9NK50ZFP

ST

N-CH 500V 7,2A 850mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP9NK50ZFP
Rutronik No.: TMOSP10635
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
In Stock
0.486 $
24.30 $

Prices

50 0.486 $
100 0.4584 $
200 0.4306 $
400 0.389 $
800 0.3751 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
7.2 A
RDS(on)at 10V
850 mOhm
Package
TO220FP
Q(g)
32 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?