Cart

STP9NK50Z

ST STP9NK50Z

image shown is a representation only

ST

N-CH 500V 7A 850mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP9NK50Z
Rutronik No.: TMOSP7704
Unit Pack: 50
MOQ: 2000
package: TO-220
Packaging: TUBE
On request
0.3286 $
657.20 $

N-CH 500V 7A 850mOhm TO220-3 Description

N-Channel 500V - 0.72 Ohm - 7.2A TO-220 Zener-Protected SuperMESH™ Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
7.2 A
RDS(on)at 10V
850 mOhm
Package
TO-220
Q(g)
32 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?