Cart

STP9N60M2

ST STP9N60M2

image shown is a representation only

ST

N-CH 600V 5,5A 780mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP9N60M2
Rutronik No.: TMOS1909
Unit Pack: 1
MOQ: 2000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7815 $
1,563.00 $

N-CH 600V 5,5A 780mOhm TO220-3 Description

N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh II Plus(TM) low Qg Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
5.5 A
RDS(on)at 10V
780 mOhm
Package
TO220
Q(g)
10 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh II
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?