Cart

STP95N4F3

ST STP95N4F3

image shown is a representation only

ST

N-CH 40V 80A 7mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP95N4F3
Rutronik No.: TMOSP8731
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7814 $
1,562.80 $

Prices

2,000 0.7814 $
2,500 0.7682 $
4,000 0.7552 $
Obsolete article with this quantity is not orderable.

N-CH 40V 80A 7mOhm TO220-3 Description

N-channel 40 V, 5.4 mOhm, 80 A, TO-220 STripFET(TM) III Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
6.5 mOhm
Package
TO220-3
Q(g)
54 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
StripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?