Cart

STP8NK100Z

ST STP8NK100Z

image shown is a representation only

ST

N-CH 1000V 6,5A 1850mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP8NK100Z
Rutronik No.: TMOSP7915
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
1.19 $
59.50 $

Prices

50 1.19 $
100 1.13 $
200 1.055 $
300 0.9524 $
550 0.9185 $

N-CH 1000V 6,5A 1850mOhm TO220 Description

N-CHANNEL 1000V - 1.60Ohm - 6.5A - TO-220 - TO-220FP

Parameter

Configuartion
N-CH
V(DS)
1000 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
1850 mOhm
Package
TO220-3
Q(g)
102 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?