Cart

STP80PF55

ST STP80PF55

image shown is a representation only

ST

P-CH 55V 80A 18mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP80PF55
Rutronik No.: TMOSP7382
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
1.32 $
1,320.00 $
Article with this quantity is not orderable.

P-CH 55V 80A 18mOhm TO220-3 Description

P-channel 55 V, 0.016 Ohm typ, 80 A STripFET(TM) II Power MOSFET in TO-220 package

Parameter

Configuartion
P-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
18 mOhm
Package
TO220
Q(g)
258 nC
P(tot)
210 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?